Renesas Electronics Demonstration Board Buck Regulator for ISL85005FRZ for ISL85005FRZ Buck Regulator
- RS庫存編號:
- 135-7893
- 製造零件編號:
- ISL85005DEMO1Z
- 製造商:
- Renesas Electronics
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 135-7893
- 製造零件編號:
- ISL85005DEMO1Z
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Demo Board | |
| Power Management Function | Buck Regulator | |
| For Use With | ISL85005FRZ Buck Regulator | |
| Kit Classification | Development Board | |
| Featured Device | ISL85005FRZ | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Demo Board | ||
Power Management Function Buck Regulator | ||
For Use With ISL85005FRZ Buck Regulator | ||
Kit Classification Development Board | ||
Featured Device ISL85005FRZ | ||
Kit Name Demonstration Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
ISL85005(A) Highly Efficient 5A Synchronous Step-Down Regulator Demonstration Boards, Intersil
The ISL85005DEMO1Z and ISL85005ADEMO1Z Demonstration Boards are based on the ISL85005(A), a Highly Efficient 5 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.
Input voltage from 4.5 V to 18 V
Continuous output current up to 5 A
Current mode control
Automatic switch between DEM and CCM mode
Internal or external compensation
Switching frequency 500 kHz
External synchronisation on the ISL85005
Adjustable soft-start time on the ISL85005A
Minimal external components required
Switching Voltage Regulators, Intersil
相关链接
- Renesas Electronics Buck Regulator for ISL85005FRZ for ISL85005FRZ Buck Regulator
- Renesas Electronics Buck Regulator for ISL85005AFRZ for ISL85005AFRZ Buck Regulator
- Renesas Electronics Buck Regulator for ISL8088 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL8033 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85012 for ISL85012 Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85012 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ for ISL85003AFRZ Synchronous Buck Regulator