Renesas Electronics Evaluation Board Buck Regulator for ISL85005A for Synchronous Buck Regulator

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
135-7897
製造零件編號:
ISL85005AEVAL1Z
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Power Management Function

Buck Regulator

Product Type

Evaluation Board

For Use With

Synchronous Buck Regulator

Kit Classification

Evaluation Board

Featured Device

ISL85005A

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
PH

ISL85005(A) Highly Efficient 5A Synchronous Step-Down Regulator Evaluation Boards, Intersil


The ISL85005EVAL1Z and ISL85005AEVAL1Z Evaluation Boards are based on the ISL85005(A), a Highly Efficient 5 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications..

Input voltage from 4.5 V to 18 V

Resistor programmable output voltage from 0.8 V, ±1% tolerance

Output current up to 5 A

Efficiency up to 95%

Integrated boot diode with undervoltage detection

Current mode control DEM/Forced CCM (ISL85005EVAL1Z)

Switching frequency 500 kHz option

External synchronisation up to 2 MHz on ISL85005

Adjustable soft-start time on the ISL85005A

Switch selectable Enable

Connectors and test points for easy probing

Switching Voltage Regulators, Intersil


相关链接