MikroElektronika Ammeter Click Current Measurement for MAX6106, MCP3201, AD8616 for MikroBus

可享批量折扣

小計(1 件)*

HK$232.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$232.30
5 +HK$227.70

* 參考價格

RS庫存編號:
136-0835
Distrelec 貨號:
301-63-704
製造零件編號:
MIKROE-2377
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Current Measurement

For Use With

MikroBus

Kit Classification

Shield

Featured Device

MAX6106, MCP3201, AD8616

Kit Name

Ammeter Click

Standards/Approvals

No

Distrelec Product Id

301-63-704

Ammeter click mikroBUS™


Ammeter click is a mikroBUS add-on board for measuring DC current of an electrical circuit. When current passes through a shunt resistor on-board, the voltage drop is measured and converted to a digital value.

Measurement range from 1 mA and 1 A

Maximum voltage for safe use 48 V

MCP3201, 12-Bit Analogue-to-Digital Converter with SPI Serial Interface

AD8616, Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier

AC current from peak to peak measurements

3.3 V or 5 V power supply on mikroBUS socket

Dimensions 42.9 x 25.4 mm

Note

Click board comes with the header strips soldered.

相关链接