Digilent Pmod SSR

可享批量折扣

小計(1 件)*

HK$238.00

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$238.00
5 +HK$233.20

* 參考價格

RS庫存編號:
146-5602
製造零件編號:
410-342
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Kit Classification

Evaluation Board

Kit Name

Pmod SSR

The Pmod SSR is a solid state relay that features IXYS' CPC1908J. The Pmod SSR uses a switch controlled by a single GPIO pin and is rated to block up to 48 Volts and switch up to 6 Amps (rms) continuous current.

0-48 V blocking voltage
Can switch up to 6 Arms continuous current
2500 V input/output isolation
Low on resistance with fast turn on/off
Onboard LED to indicate on/off state
Onboard terminal block for easy wire connection
Small PCB size for flexible designs 1.7" x 0.8" (4.3 cm x 2.0 cm)
6-pin Pmod Connector with GPIO interface
Follows the Digilent Pmod Interface Specification Type

相关链接