M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685, SY8368AQQC for M5StickC, M5 Core, M5StickV

小計(1 件)*

HK$142.40

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$142.40

* 參考價格

RS庫存編號:
230-5115
Distrelec 货号:
301-96-873
製造零件編號:
M014-B
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Power Management Function

Motor Driver

Product Type

Motor & Robotic Development Tool

For Use With

M5StickC, M5 Core, M5StickV

Kit Classification

Motor Driver Board

Featured Device

PCS9685, SY8368AQQC

Kit Name

SERVO2 Module 16 Channels - 13.2

Standards/Approvals

No

Distrelec Product Id

30196873

COO (Country of Origin):
CN
The M5Stack SERVO 2 is an updated servo driver module in the M5Stack stackable module series. It uses a PCA9685 16 channel PWM controller to control 16 channel servos at the same time. The power input is 6-12V DC and two SY8368AQQC chips are used for voltage reduction. The maximum total power output of dual channel is 35W (5V / 3.5A * 2), and the maximum output power of single channel is 25W (5V / 5A). When the battery base is used for power supply, the maximum output power is 5V / 2A. The module communicates with the host directly through I2C (the default address is 0x40) however the I2C address can be changed(0x40 - 0x47) through the dial switch. This also means that multiple Servo 2 modules can be stacked and used simultaneously. There is a power switch on the board to control the power supply of

16x actuator driv e channel

2X power indicator

I2C address adjustable

External DC power supply input: 6-12V

DC connector ty pe: XT60

相关链接