Renesas Electronics ISL91211AIK-REFZ Power Management for ISL91211AIK

小計(1 件)*

HK$2,869.50

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 2 個,準備發貨
單位
每單位
1 +HK$2,869.50

* 參考價格

RS庫存編號:
249-8429
製造零件編號:
ISL91211AIK-REFZ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Power Board

Power Management Function

Power Management

For Use With

ISL91211AIK

Kit Classification

Reference Design

Kit Name

ISL91211AIK-REFZ

Standards/Approvals

RoHS

The Renesas Electronics reference board used for Zynq-7000 devices employs a multiphase PMIC, ISL9123 low IQ buck-boost regulator and two ISL80030 3A synchronous buck DC/DC converters. It is required for VCCINT, VCCBRAM, VCC_DDR and VCCAUX. It supplies the VTT power rail, and the two ISL80030 DC/DC converters support VCCO and VCC_IO for 3.3V, 2.5V and 1.8V rails.

Supports different output voltages

Work as AC/DC adapter or DC power input

相关链接