Renesas Electronics Motor Control Kit Power Supply for Inverter Board, CPU Board for RX26T
- RS庫存編號:
- 272-7758
- 製造零件編號:
- RTK0EMXE70S00020BJ
- 製造商:
- Renesas Electronics
小計(1 件)*
HK$5,510.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,510.00 |
* 參考價格
- RS庫存編號:
- 272-7758
- 製造零件編號:
- RTK0EMXE70S00020BJ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Power Management Function | Power Supply | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | RX26T | |
| Kit Classification | Motor Control Board | |
| Featured Device | Inverter Board, CPU Board | |
| Kit Name | Motor Control Kit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Power Management Function Power Supply | ||
Product Type Motor & Robotic Development Tool | ||
For Use With RX26T | ||
Kit Classification Motor Control Board | ||
Featured Device Inverter Board, CPU Board | ||
Kit Name Motor Control Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Renesas Electronics Flexible motor control kit is used for RX26T MCU group. The MCK RX26T is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors. The MCK RX26T consists of the inverter board, the CPU board and the communication board. The CPU board is equipped with the RX26T as the motor control MCU.
Over current detection
Supports brushless DC motor
Supports shunt1 and shunt 3 current detection
Supports motor control development support tool
On board debugger for flash programming of RX26T
相关链接
- Renesas Electronics Motor Control Kit Power Supply for CPU board, Inverter Board for RA4T1
- Renesas Electronics Motor Control Kit Power Supply for CPU board, Inverter Board for RA6T3
- Renesas Electronics CPU Evaluation Board RTK0EMX870C00000BJ
- Renesas Electronics CPU Board CPU Evaluation Kit YCONNECT-IT-RZN1-EB
- Renesas Electronics RL78/G10 (R5F10Y47) CPU Board Low Power MCU Target Board RTE510Y470TGB00000R
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- Renesas Electronics RAA223011 Evaluation Board Buck Converter for RAA2230114GP3#NA0
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2211EVAL2Z-RS for HIP2211