Renesas Electronics Motor Control Kit Power Supply for CPU Board, Inverter Board for RA4T1

小計(1 件)*

HK$5,510.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,510.00

* 參考價格

RS庫存編號:
272-7757
製造零件編號:
RTK0EMA430S00020BJ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Motor & Robotic Development Tool

Power Management Function

Power Supply

For Use With

RA4T1

Kit Classification

Motor Control Board

Featured Device

CPU Board, Inverter Board

Kit Name

Motor Control Kit

Standards/Approvals

EN61326-1:2021 EMI:Class A EMS:Basic Electromagnetic environment

COO (Country of Origin):
JP
The Renesas Electronics Flexible motor control kit is used for RA4T1 MCU group. The MCK RA4T1 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors. The MCK RA4T1 consists of the inverter board, the CPU board and the communication board. The CPU board is equipped with the RA4T1 as the motor control MCU.

Over current detection

Supports brushless DC motor

Supports shunt1 and shunt 3 current detection

Supports motor control development support tool

On board debugger for flash programming of RA4T1

相关链接