STMicroelectronics ST EVLONEMP Power Supply for USB Power Delivery Multiport Boards with a USB Type to A Port and a USB

Subtotal (1 unit)*

HK$1,514.80

Add to Basket
Select or type quantity
有庫存
  • 加上 3 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$1,514.80

*price indicative

RS Stock No.:
261-5077
Mfr. Part No.:
EVLONEMP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

品牌

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Power Supply

For Use With

ST-ONEMP

Kit Classification

Expansion Board, Power Board

Featured Device

USB Power Delivery Multiport Boards with a USB Type to A Port and a USB Type to C

Kit Name

ST EVLONEMP

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics very high power density board - 65W multi-port (USB Type-C and USB Type-A) power delivery is one of the best power density USB power delivery multiport boards with a USB Type-A port and a USB Type-C port supporting programmable power supply (PPS). The design supports a wide range of input voltages and can deliver 10 W (5 V@2 A) on a Type-A port, and five fixed PDOs and two APDOs on a type-C port.

Maximum output power is equal to 65 W

Dimensions are 58x36x20mm, (L x W x H)

Power density is equal to 26 W/in3

Efficiency > 93 % @ full load

PPS mode is equal 20 mV step for CV, 50 mA step for CC

Related links