STMicroelectronics USB Type C and Power Delivery Discovery Kit with STM32G071RB MCU Discovery Kit STM32G071B-DISCO

享受批量購買折扣

額外添加5件可節省HK$129.50

查看批量定價選項

小計(1 件)*

HK$869.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 10 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$869.50-
5 +HK$843.60HK$129.50

* 參考價格

RS庫存編號:
196-2598
Distrelec 貨號:
301-76-627
製造零件編號:
STM32G071B-DISCO
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Discovery Kit

Product Type

Microcontroller Development Tool

Kit Name

USB Type C and Power Delivery Discovery Kit with STM32G071RB MCU

Device Core

MCU

Processor Part Number

STM32

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The STM32G071B-DISCO Discovery board is a

demonstration and development platform for the

STMicroelectronics Arm® Cortex® -M0+ corebased STM32G071RB USB Type-C™ and Power

Delivery microcontroller. The STM32G071BDISCO Discovery board is presented with all

necessary interfaces for easy connection and

interoperability with other USB Type-C™ devices.

The STM32G071B-DISCO Discovery board is

intended for discovery and display of USB

Type-C™ port characteristics such as data role,

power role, VBUS and IBUS monitoring.

It offers an advanced user mode when associated

with the STM32CubeMonUCPD software GUI

and can be used as a USB Type-C™ and Power

Delivery analyzer.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。