STMicroelectronics Discovery Kit with STM32H747XI MCU MCU Discovery Kit STM32H747I-DISCO
- RS庫存編號:
- 196-2604
- Distrelec 貨號:
- 301-76-629
- 製造零件編號:
- STM32H747I-DISCO
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$2,046.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6 件從 2027年2月26日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,046.50 |
| 5 + | HK$2,005.80 |
* 參考價格
- RS庫存編號:
- 196-2604
- Distrelec 貨號:
- 301-76-629
- 製造零件編號:
- STM32H747I-DISCO
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Discovery Kit | |
| Kit Name | Discovery Kit with STM32H747XI MCU | |
| Technology | MCU | |
| Device Core | MCU | |
| Processor Part Number | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Discovery Kit | ||
Kit Name Discovery Kit with STM32H747XI MCU | ||
Technology MCU | ||
Device Core MCU | ||
Processor Part Number STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STM32H747I-DISCO Discovery kit is a complete demonstration and development
platform for STMicroelectronics STM32H747XIH6 microcontroller, designed to simplify user
application development.
STM32H747I-DISC1 is the subset of STM32H747I-DISCO without the LCD display module.
The full range of hardware features available on the boards helps users improve application
development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD™
card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone,
SDRAM, Quad-SPI Flash, DCMI connector, MIPI® DSI interface, and others). Arduino™
Uno V3 and Pmod™/STMod+ connectors provide easy connection to extension shields or
daughterboards for specific applications.
STLINK-V3E is integrated into the board, as the embedded in-circuit debugger and
programmer for the STM32 MCU and USB Virtual COM port bridge.
相关链接
- STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO
- STMicroelectronics Discovery Kit MCU Development Kit STM32L496G-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F072B-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F3348-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L152C-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F413H-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F723E-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO