STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO
- RS庫存編號:
- 196-2602
- Distrelec 貨號:
- 303-97-152
- 製造零件編號:
- STM32H745I-DISCO
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$1,974.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 14 件從 2026年12月25日 起裝運發貨
- 加上 5 件從 2027年1月01日 起發貨
- 加上 4 件從 2027年2月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,974.80 | - |
| 5 - 24 | HK$1,935.20 | 2% |
| 25 + | HK$1,877.00 | 4% |
* 參考價格
- RS庫存編號:
- 196-2602
- Distrelec 貨號:
- 303-97-152
- 製造零件編號:
- STM32H745I-DISCO
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Discovery Kit | |
| Kit Name | Discovery Kit with STM32H745XI MCU | |
| Technology | MCU | |
| Device Core | MCU | |
| Processor Part Number | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Discovery Kit | ||
Kit Name Discovery Kit with STM32H745XI MCU | ||
Technology MCU | ||
Device Core MCU | ||
Processor Part Number STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STM32H745I-DISCO and STM32H750B-DK Discovery kits are complete demonstration and development
platforms for STMicroelectronics Arm® Cortex®-M7 and -M4 dual-core-based STM32H745XI (STM32H745XIH6
order code) and STM32H750XB (STM32H750XBH6 order code) microcontrollers, respectively.
The STM32H745I-DISCO and STM32H750B-DK Discovery kits are used as reference designs for user
application development before porting to the final product, thus simplifying the application development.
The full range of hardware features available on the board helps users enhance their application development by
an evaluation of almost all peripherals (such as USB OTG_FS, Ethernet 10/100Mb, eMMC, USART, SAI Audio
DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash memory, and
RGB interface LCD with capacitive multi-touch panel). Arduino™ Uno V3 connectors provide easy connection to
extension shields or daughterboards for specific applications.
STLINK-V3E is integrated into the board, as an embedded in-circuit debugger and programmer for the STM32
MCU and the USB Virtual COM port bridge.
The STM32H745I-DISCO and STM32H750B-DK boards come with the STM32CubeH7 MCU package, which
provides an STM32 comprehensive software HAL library as well as various software examples.
相关链接
- STMicroelectronics Discovery Kit with STM32H747XI MCU MCU Discovery Kit STM32H747I-DISCO
- STMicroelectronics Discovery Kit MCU Development Kit STM32L496G-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F072B-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F3348-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L152C-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F413H-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F723E-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO