ROHM BD9G401EFJ-EVK-001 DC-DC Converter for BD9G401EFJ

Subtotal (1 unit)*

HK$315.80

Add to Basket
Select or type quantity
有庫存
  • 加上 5 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$315.80

*price indicative

RS Stock No.:
267-2278
Mfr. Part No.:
BD9G401EFJ-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

品牌

ROHM

Product Type

Evaluation Board

Power Management Function

DC-DC Converter

Kit Classification

Evaluation Board

Featured Device

BD9G401EFJ

Kit Name

BD9G401EFJ-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM BD9G401EFJ is a buck converter with built-in high side MOSFET. It has an input voltage range of 4.5V to 42V. Current mode architecture provides fast transient response and a simple phase compensation setup. In addition, it has a synchronization function with an external CLK that provides noise management.

AEC-Q100 qualified

Integrated Nch MOSFET

Synchronizes to external clock 200kHz to 500kHz

On/off control through EN pin

Related links