ROHM DC-DC Converter for BD9E104FJ

Subtotal (1 unit)*

HK$315.80

Add to Basket
Select or type quantity
暫時缺貨
  • 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$315.80

*price indicative

RS Stock No.:
267-2272
Mfr. Part No.:
BD9E104FJ-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

品牌

ROHM

Power Management Function

DC-DC Converter

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Featured Device

BD9E104FJ

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM BD9E104FJ is a synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. High efficiency at light load with a SLLMTM. It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

Over Current Protection

Short Circuit Protection

Thermal Shutdown Protection

Under Voltage Lockout Protection

Related links