ROHM BD9E302EFJ-EVK-001 DC-DC Converter for BD9E302EFJ for Secondary power supply and Adapter equipment,

Subtotal (1 unit)*

HK$315.80

Add to Basket
Select or type quantity
暫時缺貨
  • 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$315.80

*price indicative

RS Stock No.:
267-2273
Mfr. Part No.:
BD9E302EFJ-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

品牌

ROHM

Power Management Function

DC-DC Converter

Product Type

Evaluation Board

For Use With

Secondary power supply and Adapter equipment, Telecommunication devices, Consumer applications such as home appliance

Kit Classification

Evaluation Board

Featured Device

BD9E302EFJ

Kit Name

BD9E302EFJ-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM BD9E302EFJ is a synchronous buck switching regulator with built-in power MOSFETs. High efficiency at light load with a SLLM. It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

Soft start

Reduce external diode

Synchronous single DC/DC converter

Short circuit protection

Related links