- RS庫存編號:
- 135-4455
- 製造零件編號:
- V23105A5477A201
- 製造商:
- TE Connectivity
可供預購。
已增加
單價 毎管:25 个
HK$20.814
單位 | Per unit | Per Tube* |
25 - 25 | HK$20.814 | HK$520.35 |
50 - 75 | HK$20.294 | HK$507.35 |
100 + | HK$19.982 | HK$499.55 |
* 參考價格 |
- RS庫存編號:
- 135-4455
- 製造零件編號:
- V23105A5477A201
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Length | 20.2mm |
Coil Resistance | 1050Ω |
Coil Power | 550mW |
Height | 11mm |
Series | D2n |
Minimum Operating Temperature | -40°C |
Depth | 10mm |
Isolation Coil To Contact | 1.05kVrms |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated |