- RS庫存編號:
- 135-5116
- 製造零件編號:
- RT314F12
- 製造商:
- TE Connectivity
1360 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:20 个
HK$37.791
單位 | Per unit | Per Tube* |
20 - 20 | HK$37.791 | HK$755.82 |
40 - 60 | HK$36.846 | HK$736.92 |
80 + | HK$36.279 | HK$725.58 |
* 參考價格 |
- RS庫存編號:
- 135-5116
- 製造零件編號:
- RT314F12
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 240Ω |
Depth | 12.7mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Height | 15.7mm |
Series | Schrack |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Dimensions | 29 x 15.7 x 12.7mm |
Application | Power |