- RS庫存編號:
- 791-7371
- 製造零件編號:
- 1-1415899-7
- 製造商:
- TE Connectivity
29 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$18.58
單位 | Per unit |
1 - 19 | HK$18.58 |
20 - 49 | HK$18.02 |
50 - 99 | HK$17.48 |
100 - 249 | HK$16.96 |
250 + | HK$16.43 |
- RS庫存編號:
- 791-7371
- 製造零件編號:
- 1-1415899-7
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Length | 29mm |
Coil Resistance | 1.44 kΩ |
Coil Power | 400mW |
Depth | 12.7mm |
Maximum Operating Temperature | +85°C |
Series | RZ |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 5kVrms |
Life | 50 x 10^3 (Electrical) cycles |
Height | 15.7mm |
Application | General Purpose |