Baumer Barrel Nickel Plated Brass PNP 1.2 mm 250 Hz Precision Position Switch, 50mA, Cable, IP67 40 mm 8mm

小計(1 件)*

HK$4,436.15

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,436.15

* 參考價格

RS庫存編號:
210-0697
Distrelec 貨號:
300-79-082
製造零件編號:
MY COM L75P/S35L
製造商:
Baumer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Baumer

Body Style

Barrel

Product Type

Precision Position Switch

Output Type

PNP

Detection Range

1.2 mm

Switching Frequency

250Hz

Terminal Type

Wire

Mount Type

Cable

Switching Current

50mA

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

75°C

Series

MY-COM L75P/S35L

Length

40mm

Width

8mm

Standards/Approvals

RoHS

LED Status Display

Yes

COO (Country of Origin):
CH
The Baumer My-Com precision position switch used high precision measuring and control switch which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. This may also be used to detect small expansions due to temperature and pressure changes. It used PNP output with closure by break function (NC) by connect M8 which has 3 pin.

Operating temperature -20 to +75 °C

Protection class IP 50

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。