NXP MPXV7002DP Differential Pressure SensorSurface 8 DIP
- RS庫存編號:
- 922-7412
- 製造零件編號:
- MPXV7002DP
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加125件可節省HK$793.00
查看批量定價選項小計(1 托盤,共 25 件)*
HK$3,965.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月23日 起發貨
- 加上 225 件從 2026年11月27日 起發貨
- 加上 125 件從 2027年9月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 25 - 100 | HK$158.628 | HK$3,965.70 | - |
| 125 - 600 | HK$152.284 | HK$3,807.10 | HK$793.00 |
| 625 + | HK$146.196 | HK$3,654.90 | HK$7,770.00 |
* 參考價格
- RS庫存編號:
- 922-7412
- 製造零件編號:
- MPXV7002DP
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Maximum Overload Pressure | 75kPa | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 2 kPa | |
| Accuracy | ±2.5 % | |
| Maximum Supply Voltage | 5.25V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 60°C | |
| Height | 300μm | |
| Length | 700μm | |
| Width | 400μm | |
| Series | MPXV7002DP | |
| Standards/Approvals | No | |
| Maximum Output Voltage | 4.5V | |
| Minimum Operating Pressure | -2kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 10°C | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Maximum Overload Pressure 75kPa | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 2 kPa | ||
Accuracy ±2.5 % | ||
Maximum Supply Voltage 5.25V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 60°C | ||
Height 300μm | ||
Length 700μm | ||
Width 400μm | ||
Series MPXV7002DP | ||
Standards/Approvals No | ||
Maximum Output Voltage 4.5V | ||
Minimum Operating Pressure -2kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature 10°C | ||
- COO (Country of Origin):
- GB
Vacuum Sensors -50 to -115 kPa, NXP
Vacuum (negative) pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) or the difference between source pressure and atmospheric pressure (gauged).
Pressure Sensors, NXP
Note
NXP is a trademark of NXP B.V.
相关链接
- NXP MPXV7002DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV5010DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP
- NXP MPX5500DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX5100DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- NXP MPX5999D Differential Pressure SensorSurface 6 Unibody
- NXP MPXV2010DP Differential Pressure SensorSurface 5 M-PAK-5