HAZET Handheld Pressure Sprayer, 8 bar working presssure, 0.227 L

小計(1 件)*

HK$744.70

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$744.70

* 參考價格

RS庫存編號:
647-010
製造零件編號:
199-4
製造商:
HAZET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HAZET

Sprayer Type

Handheld

Product Type

Pressure Sprayer

Colour

Grey

Weight

400g

Tank Capacity

0.227L

Series

199

Operating Pressure

8bar

Standards/Approvals

No

不相容

COO (Country of Origin):
CN
The HAZET Spray Bottle is a durable, refillable solution for applying cleaning agents, lubricants, or care products in workshop environments. Designed for professional use, it features a robust plastic body and adjustable spray nozzle for precise application. Its ergonomic grip and leak-proof design make it ideal for repeated use with various fluids.

Safety valve

Including 155 mm long jet nozzle and short spray nozzle

Fog spray and point jet

Two piece design enables easy cleaning

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。