IK Sprayers Handheld Pressure Sprayer, 2.5 bar working presssure, 1.5 L

小計(1 件)*

HK$331.50

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$331.50

* 參考價格

RS庫存編號:
203-3378
製造零件編號:
81777
製造商:
IK Sprayers
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IK Sprayers

Sprayer Type

Handheld

Product Type

Pressure Sprayer

Colour

Translucent

Weight

600g

Series

IK ALK 1.5

Tank Capacity

1.5L

Operating Pressure

2.5bar

For Use With

Ketones, Alcohols, Alkalis, Disinfectants, Neutral Products

Material

Plastic

Standards/Approvals

No

豁免

COO (Country of Origin):
ES
The 1.5 Litre IK alkaline hand pressure sprayer is especially manufactured with highly resistant materials designed to be compatible with chemical agents commonly used in the world of professional cleaning and disinfection, construction, automotive and all industrial workshops.

2.5 bar safety valve with depressurization option

Ergonomic design with large opening for easy filling and cleaning

Strong translucent tank with level indicator

Protective sleeve for valve chamber

Easy assembly and taking apart for cleaning and maintenance, tool free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。