IK Sprayers Handheld, Shoulder Pressure Sprayer, 3 bar working presssure, 10 L

小計(1 件)*

HK$1,252.00

Add to Basket
選擇或輸入數量
有庫存
  • 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,252.00

* 參考價格

RS庫存編號:
203-3376
製造零件編號:
82671
製造商:
IK Sprayers
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IK Sprayers

Sprayer Type

Handheld, Shoulder

Product Type

Pressure Sprayer

Colour

Translucent

Weight

2.99kg

Series

IK Multi Pro 12

Tank Capacity

10L

Operating Pressure

3bar

For Use With

Acids, Alcohols, Disinfectants, Neutral Products, Oils, Petroluem By Products, Pesticides, Solvents

Material

Plastic

Standards/Approvals

No

豁免

COO (Country of Origin):
ES
The 12 Litre IK MULTI Pro 12 sprayer is equipped with the highest performance in terms of safety and ease of use. Designed for professional use with the most aggressive chemicals in various sectors. Particularly resistant to acids.

Tared 2.5 bar (36 psi) depressurizable

Adjustable conical nozzle and fan

Strong translucent tank with level indicator

Innovative and ergonomic design with large integrated funnel for easy filling

Stable base with support for the feet

Easy use lance parking

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。