RS PRO Nano C100 Developer Kit Accessory Kit

小計(1 套)*

HK$1,510.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1,432 件從 2026年3月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每套
1 +HK$1,510.90

* 參考價格

RS庫存編號:
448-484
製造零件編號:
RS PRO NANO C100 DEV KIT
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Kit Name

Nano C100 Developer Kit

Product Type

Encryption & Authentication Development Tool

Processor Part Number

C100

Kit Classification

Accessory Kit

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO Nano C100 Developer Kit powered by NVIDIA Jetson Nano Module


The RS PRO Nano C100 Developer Kit powered by NVIDIA delivers the compute performance to run modern AI workloads at extraordinary power, size, and cost. Developers, makers, and learners can now run AI frameworks and models for applications like object detection, segmentation, classification, and speech processing. The RS PRO Nano C100 Developer Kit can be powered by micro-USB and comes with extensive I/Os, ranging from GPIO to CSI. Making it simple for developers to enable a variety of AI applications by connecting a diverse set of new sensors. Built with power-efficiency in mind, consuming as little as 5 watts.

The Nano C100 is also supported by NVIDIA JetPack, which includes a board support package (BSP), Linux OS, NVIDIA CUDA, cuDNN, and TensorRT software libraries for computer vision, deep learning, , GPU computing, multimedia processing, and more. The software is available using an easy-to-flash SD card image, ensuring it’s easy to get started. The entire NVIDIA Jetson family of products utilise the same JetPack SDK, as such it is fully compatible with NVIDIA’s market-leading AI platform for training and deploying AI software. This proven software stack reduces overall effort and complexity for developers.

Key Features of the RS PRO Nano C100 Developer Kit


Jetson Nano Module

128-core NVIDIA Maxwell GPU

Quad-core ARM A57 CPU

4 GB 64-bit LPDDR4

10/100/1000BASE-T Ethernet

Power Options

Micro-USB 5V 2A

DC power adapter 5V 4A

Extensive I/Os

USB 3.0 Type A

USB 2.0 Micro-B

HDMI/DisplayPort

M.2 Key E

Gigabit Ethernet

GPIOs,I2C, I2S, SPI, UART

2x M IPI-CSI camera connector

Micro SD card

Fan connector

What’s included in the RS PRO Nano C100 Developer Kit?


NVIDIA Jetson Nano module

Radxa Nano C100 carrier board

Quick Start Guide and Support Guide

Technical Specifications


GPU 128-core Maxwell

CPU Quad-core ARM A57 @ 1.43 GHz

Memory 4 GB 64-bit LPDDR4 25.6 GB/s

Storage 16GB eMMC and microSD (not included)

Video Encoder 4K @ 30 | 4x 1080p @ 30 | 9x 720p @ 30 (H.264/H.265)

Video Decoder 4K @ 60 | 2x 4K @ 30 | 8x 1080p @ 30 | 18x 720p @ 30|

(H.264/H.265)

Camera 2x MIPI CSI-2 DPHY lanes

Connectivity Gigabit Ethernet, M.2 Key E

Display HDMI 2.0 and eDP 1.4

USB 4x USB 3.0, USB 2.0 Micro-B

Others GPIO, IC2, I 2 S, SPI, UART

Dimensions 100 mm x 80 mm x 29 m

In the fast-evolving world of embedded systems and single-board computers (SBCs), the right Processor Development Tools are crucial for achieving optimal performance and reliability. Whether you're a hobbyist, engineer, or developer, having access to top-tier development tools can significantly streamline your workflow, enhance productivity and ensure the success of your projects. RS’ offering of processor development tools aims to meet the diverse needs of professionals and enthusiasts alike. Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision.

They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products. Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether you’re looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.

相关链接