- RS庫存編號:
- 164-2200
- 製造零件編號:
- 2108877-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
已增加
單價 个
HK$39.199
單位 | Per unit | Per Tape* |
1000 - 1000 | HK$39.199 | HK$39,199.00 |
2000 - 3000 | HK$38.415 | HK$38,415.00 |
4000 + | HK$37.647 | HK$37,647.00 |
* 參考價格 |
- RS庫存編號:
- 164-2200
- 製造零件編號:
- 2108877-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity Right Angled Micro USB 2.0 IP68 Receptacle
From TE Connectivity, a type B micro USB 2.0 waterproof receptacle. These IP68 USB connectors have been manufactured with metal injection moulded shell which protects the connector from water and dust ingress. The micro USB connectors have screw mounting lugs for easier integration and positioning on the board. Typical applications would include mobile phones and smart phones, tablets, MP3 players, GPS units and digital cameras.
Features
• Product orientation: Right Angle,
• Connector and contact terminates to: Printed Circuit Board,
• Number of ports: 1 & number of positions: 5,
• Contact mating area plating material: Glod flash over Palladium Nickel.
• Connector and contact terminates to: Printed Circuit Board,
• Number of ports: 1 & number of positions: 5,
• Contact mating area plating material: Glod flash over Palladium Nickel.
Product Application Information
These micro USB receptacle connectors are suitable for use in a wide range of mobile devices. Applications include mobile phones, smartphones, MP3 players, GPS units, readers, home electronics devices, tablets and digital cameras and camcorders.
Product also sold as 1 Unit (914-0100) and a Tape of 1000 (164-2200).
Product also sold as 1 Unit (914-0100) and a Tape of 1000 (164-2200).
Micro USB
規格
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
USB Type | B |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Voltage Rating | 30.0 V |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +85°C |