RS PRO Socket RJ45 Connector, Panel Mount, Cat6
- RS庫存編號:
- 235-4773
- 製造商:
- RS PRO
17 現貨庫存,可於3工作日發貨。
單價 个
HK$102.50
單位 | 每單位 |
---|---|
1 - 4 | HK$102.50 |
5 - 9 | HK$100.70 |
10 - 24 | HK$98.90 |
25 - 124 | HK$97.10 |
125 + | HK$79.90 |
- RS庫存編號:
- 235-4773
- 製造商:
- RS PRO
RS PRO Dual Slim RJ45 CAT6 to IDC Feedthrough Connector
From RS PRO a range of super high-quality RJ45 to IDC feedthrough connectors with female ports. These dual mount Cat6 connectors are commonly used in custom applications where ethernet-based connectivity is required. They have a slim profile so will only take up minimal space when installed in enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. Slim RJ45 is compatible with Cat6 ethernet cables and when combined produce reliable transmissions in telecommunications and networking.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. Slim RJ45 is compatible with Cat6 ethernet cables and when combined produce reliable transmissions in telecommunications and networking.
Features and Benefits
- RJ45 to IDC connector
- Cat6
- Female receptacles
- Note cover
- Dual Mount – Front and rear
- Standard rectangular cut-out
- Mounting holes
- Use Cat6 cables (T568A & T568B wiring)
- Low rear profile
- No soldering or punch termination
Material
- RJ45 / IDC/ Cover: PC
- RJ45: Phosphor Bronze, gold plated
- IDC: Phosphor Bronze, nickel plated
- PCB: FR4
- Frame: Diecast, Nickel or Black plated
Dimensions
35.5 mm x19 mm x 30 mm
Variants
Consider RS PRO Ethernet Cables!
RS PRO offers a wide range of ethernet cables, both terminated and unterminated. These cables are a version of ethernet cables, running from the internet source, like a router, to the intended target. The use of copper within the patch cord itself guarantees excellent network connection with reliable and smooth internet activity, suitable for both home and workplace environments. Browse our range for your ideal solution.
Applications
- Telecommunication
- Ethernet Network Interface
- Custom Audio Enclosure
- Computers
Why would you choose RS PRO for RJ45 Connectors?
RS PRO offers a wide range of ethernet connector products to suit your applications. Our range of RJ45 connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Attribute | Value |
---|---|
Gender | Socket |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Connector Type | IDC |
Series | FT |