- RS庫存編號:
- 710-0062
- 製造零件編號:
- 208211-1
- 製造商:
- TE Connectivity
210 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$10.394
單位 | Per unit | Per Pack* |
5 - 745 | HK$10.394 | HK$51.97 |
750 - 1495 | HK$10.164 | HK$50.82 |
1500 + | HK$9.96 | HK$49.80 |
* 參考價格 |
- RS庫存編號:
- 710-0062
- 製造零件編號:
- 208211-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity Metrimate Connector Accessories
Accessories for the Metrimate range of connectors
Stock number 710-0062 is a special shoulder mounting screw made from stainless steel with a M4 x 0.7-6G thread. This shoulder mounting screw is used for mounting Metrimate Drawer plug housings, two are required for each plug.
Stock number 710-0075 is a hardware kit comprising of 2 x shoulder screws, 2 x compression springs and 2 x flat washers. This hardware kit is for use with Metrimate Drawer connectors.
Stock number 710-0062 is a special shoulder mounting screw made from stainless steel with a M4 x 0.7-6G thread. This shoulder mounting screw is used for mounting Metrimate Drawer plug housings, two are required for each plug.
Stock number 710-0075 is a hardware kit comprising of 2 x shoulder screws, 2 x compression springs and 2 x flat washers. This hardware kit is for use with Metrimate Drawer connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range