TE Connectivity Junior Power Timer 81-way Automotive Connector Backshell Cap, 368333-1
- RS庫存編號:
- 717-4404
- 製造零件編號:
- 368333-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 717-4404
- 製造零件編號:
- 368333-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Cap | |
| Series | Junior Power Timer | |
| Colour | Black | |
| Width | 29.8mm | |
| Height | 28.1mm | |
| Number of Contacts | 81 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Cap | ||
Series Junior Power Timer | ||
Colour Black | ||
Width 29.8mm | ||
Height 28.1mm | ||
Number of Contacts 81 | ||
For Use With Automotive Connectors | ||
Standards/Approvals RoHS | ||
TE Connectivity Junior Power Timer Connector Accessories
A range of accessories including covers, backshells, Seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)