- RS庫存編號:
- 745-5731
- 製造零件編號:
- 51421-2
- 製造商:
- TE Connectivity
35 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$443.88
單位 | Per unit |
1 - 14 | HK$443.88 |
15 - 49 | HK$434.56 |
50 - 99 | HK$421.23 |
100 - 249 | HK$411.02 |
250 + | HK$402.15 |
- RS庫存編號:
- 745-5731
- 製造零件編號:
- 51421-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity RF Coaxial SHV Solder Jack Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.
規格
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SHV Connector |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |