EOS Open Frame 300W 3 x 5 Inch AC/DC Medical Power Supply - MWLT300 Series
Open frame AC/DC switch mode medical power supply with a power rating of 300W when used with forced air cooling. These open frame AC/DC medical power supplies have a compact form factor of 3 x 5 x 1.5 inch, universal input voltage, adjustable output voltage and offer a high efficiency and low leakage current. Typical uses for these 300W MWLT300 series AC/DC medical power supplies include dental and laboratory equipment, endoscopes, instruments, pumps, drips, medical monitors and defibrillators. These MWLT300 series AC/DC medical power supplies are available as Class 1 products (stock numbers 754-1179, 754-1173 and 754-1182) or Class 2 products (stock numbers 754-1185, 754-1189 and 754-1198).
Universal input Adjustable output voltage High efficiency of 88% 300W power rating with forced air cooling Low leakage current as per IEC 60601-1. Designed for 300μA typical and touch current less than 100μA Low standby power consumption of 0.5W max at 115Vac and 0.8W max at 230Vac Compact size; 3 x 5 x 1.5 inch 12V fan output 5V standby output Remote sensing, remote on/off and Power Good functions Overload, over temperature and short circuit protection EMC compliance: EN5022-B, CISPR22-B, FCC Part 15 Class B Harmonic compliance: EN61000-3-2 Class D
Note
The output voltage,current and power values quoted are for convection only. For fan cooled data please refer to the additional data table. Derate power to 50% maximum from >50 to 70°C A cover kit is available, please see stock number 754-1214 MTBF: Bellcore TR332
Standards
CB FOR 3RD ed. EC 60601-1: 2005 + CORR. 1 (2006) + CORR. 2 (2007), EN 60601-1:2006 + N mark