3M Adhesive Lined Halogen Free Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series
- RS庫存編號:
- 811-2707
- 製造零件編號:
- TE100037577
- 製造商:
- 3M
當前暫無庫存,可於2024/5/17發貨,3 工作日送達。
已增加
單價 个
HK$133.53
單位 | Per unit |
1 - 14 | HK$133.53 |
15 - 74 | HK$129.93 |
75 + | HK$106.94 |
- RS庫存編號:
- 811-2707
- 製造零件編號:
- TE100037577
- 製造商:
- 3M
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
Medium Wall Adhesive Lined Heatshrink MDT - A Series
A medium wall tubing providing tough and flexible insulation. Ideal for protecting cable joints and terminations. It is suitable for underground cable joint applications, offshore and naval applications. The medium wall adhesive lined heat shrink is well suited for environmental sealing of a range of electronic, electrical and mechanical applications such as connections, splices etc.
Features and Benefits
Flexible polyolefin
Specifically designed adhesive, applied during tubings extrusion process
3:1 shrink ratio
Excellent sealing properties
Self-extinguishing outer wall
Operating temperature -55 up to 110°C
Good chemical resistance
Balances electrical, physical and chemical properties for various industrial applications
Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
Made of flexible polyolefin
Halogen free
Specifically designed adhesive, applied during tubings extrusion process
3:1 shrink ratio
Excellent sealing properties
Self-extinguishing outer wall
Operating temperature -55 up to 110°C
Good chemical resistance
Balances electrical, physical and chemical properties for various industrial applications
Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
Made of flexible polyolefin
Halogen free
Why should I use the 3M medium wall adhesive lined heatshrink MDT – A Series?
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.
What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.
What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Available in this range
811-2697 Medium wall adhesive lined heatshrink, 12-3mm, 1m
811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
811-2700 Medium wall adhesive lined heatshrink, 27-8mm, 1m
811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m
811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
811-2700 Medium wall adhesive lined heatshrink, 27-8mm, 1m
811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
VDE 0278 part 3
3M Heat Shrink Tubing, 6mm Shrunk Diameter, Flame Retardant - MDT-A-Series - MDTA19/6
When the temperature rises, this heat shrink tubing from 3M is good to go. It shrinks from a 19mm diameter to just 6mm when heated, creating a protective barrier around wires and cables. An adhesive lining conforms tightly to the covered object, keeping out damaging moisture, dust and chemicals. This sturdy tube is made from polyolefin, which offers plenty of flexibility. It also cuts down on connection stress, so wires won't break during environmental strain.
Features & Benefits
• Flame-retardant and self-extinguishing outer wall prevents the tube from catching alight
• Sleeve length of 1m is an ideal size for underground cable joints
• Shrink ratio of up to 4.5:1 for the highest level of shrink-fit protection
• Sleeve length of 1m is an ideal size for underground cable joints
• Shrink ratio of up to 4.5:1 for the highest level of shrink-fit protection
Applications
• Telecommunications equipment
• Manufacturing facilities
• Electrical engineering
• Manufacturing facilities
• Electrical engineering
What temperature range is safe for this heat shrink tube?
You can use this versatile tubing either indoors or outdoors in temperatures ranging from -55°C to +130°C.
規格
Attribute | Value |
---|---|
Sleeve Diameter | 19mm |
Colour | Black |
Shrunk Diameter | 6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4.5:1 |
Sleeve Length | 1m |
Material | Polyolefin |
Operating Temperature Range | -35 → +130 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | MDT-A |