U die Hydraulic crimping heads that form part of a hydraulic crimp tooling system. These 'U' die hydraulic crimping heads consist of a 'C' head which houses the dies, a cyclinder containing the hydraulic chamber and a piston that controls the moving die. A quick-disconnector coupling on the bottom of the hydraulic crimping head allows connection to a hose. These hydraulic crimping heads can be connected to hose assemblies (TE part numbers 1583662-1, 1583662-2, 1583662-3), a hand pump (stock number 864-6994), foot pump (TE part number 523199-2) or an electric hydraulic pump (TE part numbers 1804700-2 and 523199-1). The 'U' die sets for use with these hydraulic crimping heads need to be purchased separately. Stock number 864-7086 is a 12 ton 'U' die hydraulic crimping head Stock number 864-7095 is a 14 ton 'U' die hydraulic crimping head
TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling