- RS庫存編號:
- 874-1507
- 製造零件編號:
- PD-CAP-3/16-0
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 874-1507
- 製造零件編號:
- PD-CAP-3/16-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
PD Heat Shrink Cap
Semirigid, encapsulant-lined heat shrink end caps with a shrink ratio of 3:1. When the dual wall PD Caps are briefly heated, the outer jacket shrinks while the inner wall flows into voids in the crimp, creating an encapsulated and electrically insulated connection.
Features and benefits
• Easy and fast installation
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing
PD CAP Kit contents
Note
PD Caps are not intended for use where immersion in fluids is required.
規格
Attribute | Value |
---|---|
Type | End Cap |
Inside Diameter Primary | 4.75mm |
Material | Polyolefin |
Shrink Temperature | +125°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Shrunk Diameter Primary | 1.52mm |
Standards Met | UL E85381 |
Series | PD Caps |