小計(1 件)*
HK$406.40
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$406.40 |
* 參考價格
- RS庫存編號:
- 141-8314
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Projector Mount | |
| Mounting Surface | Ceiling | |
| Maximum Load | 11.5kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Projector Mount | ||
Mounting Surface Ceiling | ||
Maximum Load 11.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS Pro Ceiling Projector Mounts
The RS Pro ceiling projector mounts have a universal spider mount style that fits most projectors.;The LCD monitor arms are an excellent solution for mounting your projectors on to the ceiling.
Features and Benefits
• Tilt and swivel function;• Easy to fit to the ceiling;• Vesa compliant
相关链接
- RS PRO Ceiling Projector Mount, 25kg Max Load
- StarTech.com Ceiling Projector Mount, 15kg Max Load
- Optoma Ceiling Projector Mount, 15kg Max Load
- Hama Ceiling Mount 15kg Max Load
- Optoma Wall 15kg Max Load
- Optoma Ceiling Mount 15kg Max Load
- StarTech.com Wall Projector Mount, 15kg Max Load
- Hama Concrete Brick 13.5kg Max Load