StarTech.com Ceiling Projector Mount, 15kg Max Load

小計(1 件)*

HK$1,520.30

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,520.30

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
213-3189
製造零件編號:
PROJCEILMNT2
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Mounting Surface

Ceiling

Product Type

Projector Mount

Maximum Load

15kg

Maximum Rotation

360 °

Maximum Tilt

±25°

Colour

Black, Silver

Maximum Distance Fixings

22.7in

Material

Steel

Standards/Approvals

CE, FCC, TAA Compliant

豁免

COO (Country of Origin):
TW

StarTech Projector Mount, 15kg Maximum Load, 360° Maximum Rotation - PROJCEILMNT2


This projector mount is a ceiling-mounted support designed to position and orient projection equipment for installation in professional and commercial environments. It is constructed from steel and supplied in black or silver finishes, enabling integration with a range of interior schemes while providing stable overhead attachment for display systems.

Features and Benefits:


• Steel construction provides robust support for suspended devices
• Maximum load 15kg allows mounting of medium-weight projectors
• 360° rotation enables precise azimuth alignment
• ±25° tilt permits accurate vertical angle adjustment
• Maximum distance fixings 22.7in offers extended reach from ceiling
• Meets CE and FCC standards and is TAA-compliant

Applications


• Suitable for conference rooms requiring adjustable overhead display
• Ideal for lecture theatres needing full motion projection
• Used with AV suites where flexible projector alignment is required
• Can be used for boardrooms with suspended projection equipment
• Suitable for installations demanding TAA conformity

What materials are used in the support structure?


The main structural elements are fabricated from steel to provide strength and load capacity.

How much angular adjustment is available for image alignment?


Vertical orientation can be adjusted by ±25° and horizontal rotation is full 360°.

What is the maximum payload the ceiling bracket will carry?


It is designed to carry up to 15kg of projector weight.

How far can the mount extend from the ceiling to position devices?


The mounting allows fixings at a maximum reach of 22.7in from the ceiling.

Which regulatory approvals does the product hold?


It holds CE and FCC approvals and is compliant with TAA procurement requirements.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。