Teledyne LeCroy USB-TMA2-M02-X Protocol Analyser USB 2.0

小計(1 件)*

HK$21,485.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$21,485.20

* 參考價格

RS庫存編號:
144-4382
Distrelec 貨號:
300-85-581
製造零件編號:
USB-TMA2-M02-X
製造商:
Teledyne LeCroy
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teledyne LeCroy

Product Type

Protocol Analyser

Connectors

USB 2.0

Memory Size

512MB

Standard Trigger Events

Transactions, Type C logical states, Bus Conditions, Splits, PD Messages, Frame Pattern, Data Length, Data Pattern, Token Pattern, Packet Identifier, Device Request, Errors

Model Number

USB-TMA2-M02-X

Supported Protocols

USB 2.0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Height

90mm

Width

80mm

Length

24mm

不適用

COO (Country of Origin):
US

Teledyne LeCroy Protocol Analyser


The Teledyne LeCroy protocol analyser is a small and affordable hardware-based USB 2.0 device that combines the de facto standard CATC Trace display with powerful analysis features. This analyser graphically decodes power delivery 3.0 protocol, in addition to USB 2.0 protocol traffic where all protocol layers can be expanded to show the underlying transactions and packets. It provides many of the same lab quality protocol analysis capabilities offered in Teledyne LeCroy's top-of-the-line USB analysers with the help of comprehensive triggering. The tooltips help explain protocol events making it easier for non-experts to identify errors.

Features and Benefits


Supports USB power delivery 2.0 and 3.0

Portable and affordable

Recording memory is 256/512MB

High impedance probe

Advanced triggering

Extensive decodes

Hardware filtering

Event reporting

SBU capture option

Applications


SCADA engineering and system integration

Industrial automation

Network engineering

Field services

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。