Teledyne LeCroy USB-TMS2-M01-X Protocol Analyser USB 2.0

小計(1 件)*

HK$12,623.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$12,623.20

* 參考價格

RS庫存編號:
144-4387
Distrelec 貨號:
300-85-583
製造零件編號:
USB-TMS2-M01-X
製造商:
Teledyne LeCroy
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teledyne LeCroy

Product Type

Protocol Analyser

Connectors

USB 2.0

Memory Size

512MB

Standard Trigger Events

Splits, Bus Conditions, Data Length, Data Pattern, Device Request, Errors, Frame Pattern, Packet Identifier, PD Messages, Token Pattern, Transactions, Type C logical states

Supported Protocols

USB 2.0

Model Number

USB-TMS2-M01-X

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

24mm

Height

90mm

Standards/Approvals

No

Width

80mm

不適用

COO (Country of Origin):
US

Teledyne LeCroy Protocol Analyser


The Teledyne LeCroy protocol analyser is a small and affordable hardware-based USB 2.0 device that combines the de facto standard CATC Trace display with powerful analysis features. This pocket-sized analyser is bus-powered and is controlled using any Windows PC. This analyser provides many of the same lab quality protocol analysis capabilities offered in Teledyne LeCroy's top-of-the-line USB analysers with the help of comprehensive triggering.

Features and Benefits


Supports USB 2.0

Recording memory of 256 MB

High impedance probe

Advanced triggering feature isolates important traffic, specific errors or data patterns

Standard trigger events are packet identifier, token pattern, frame pattern, device request, data pattern and bus

Extensive decodes mass storage, Bluetooth HCI, hub, PTP/Still image, printer, Human interface devices (HID) and audio

Hardware filtering

Event reporting

Applications


SCADA engineering and system integration

Industrial automation

Network engineering

Service and maintenance

Field services

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。