Moore & Wright Vernier Degree, inch, Metric Bevel Angle Protractor, 500 mm Stainless Steel Blade
- RS庫存編號:
- 326-937
- 製造零件編號:
- MW500-01
- 製造商:
- Moore & Wright
小計(1 件)*
HK$977.90
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$977.90 |
* 參考價格
- RS庫存編號:
- 326-937
- 製造零件編號:
- MW500-01
- 製造商:
- Moore & Wright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moore & Wright | |
| Product Type | Angle Protractor | |
| Unit of Measure | Degree, inch, Metric | |
| Vernier | Yes | |
| Bevel | Yes | |
| Blade Length | 500mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Moore & Wright | ||
Product Type Angle Protractor | ||
Unit of Measure Degree, inch, Metric | ||
Vernier Yes | ||
Bevel Yes | ||
Blade Length 500mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Moore & Wright Bevel Protractor is a versatile and precise tool designed for accurate angle measurement. Manufactured from high quality hardened and ground stainless steel, this protractor ensures durability and long-lasting performance. The high precision satin chromed scale provides clear and easy-to-read measurements, with a minimum reading of 5 minutes for exact results.
Magnifying glass for easy reading
With fine adjustment and acute angle attachment
300mm and 150mm rule
Packed as set in plastic box
相关链接
- Moore & Wright Vernier Imperial/Metric Protractor, 195 mm
- SAM Vernier Metric Bevel Protractor, 200 mm
- SAM Vernier Metric Bevel Angle Protractor, 150 mm
- RS PRO Vernier Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Metric Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Protractor, 195 mm Steel Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Duralumin Blade