RS PRO Vernier Bevel Protractor, 150 mm Stainless Steel Blade

小計(1 件)*

HK$808.50

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$808.50

* 參考價格

RS庫存編號:
785-7894
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Protractor

Vernier

Yes

Accuracy

±5 %

Bevel

Yes

Blade Length

150mm

Blade Material

Stainless Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO 360° Vernier Bevel Protractor, 150 mm Alloy Steel Blade


Need to measure angles accurately? Choose this Vernier bevel protractor from RS PRO. It's supplied with 6-, 8- and 12-inch-long blades, so you can use it for measuring internal and external angles on complex or intricately shaped workpieces. A right-angle attachment doubles as a set-square, so you can save space in your toolkit.

The unit can be used to measure angles of up to 360 degrees, so it offers complete flexibility for making accurate measurements of any type of angle. A blade-locking and angle-locking screw helps you set the angles in place and means you can transfer your measurements between different workpieces. This unit is tested for quality and reliability. It's made of hardened and ground stainless steel, so you can be confident that it's built to last and suitable for use in industrial workplaces.

Features and Benefits


• Blade length of 6, 8 and 12 inches

• Alloy steel blade material

• Vernier bevel protractor

• Resolution and accuracy of ±5 minutes

• Protractor head includes one blade-locking screw and one angle-locking screw

• Each protractor head is serialised

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。