Vogel Vernier ° Bevel Protractor, 150 mm Duralumin, Special Steel Blade

小計(1 件)*

HK$218.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 19 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$218.00

* 參考價格

RS庫存編號:
642-104
製造零件編號:
322512-2
製造商:
Vogel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vogel

Product Type

Protractor

Unit of Measure

°

Vernier

Yes

Bevel

Yes

Blade Length

150mm

Blade Material

Duralumin, Special Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Vogel Protractor is a precision tool designed for standard mechanical engineering applications. Crafted from Dur-Aluminium and surface-hardened to HRC63, it offers exceptional durability and scratch resistance. The protractor features a black anodized finish, enhancing its resistance to wear and corrosion. It comes equipped with a fixing screw to securely lock the angle during measurements, ensuring stability and accuracy.

Scratch resistant and black anodized surface

Laser engraved and clear reading scale

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。