Martindale PD690SRD Proving Unit 690V ac/dc None

小計(1 件)*

HK$1,452.10

Add to Basket
選擇或輸入數量
有庫存
  • 78 件準備從其他地點送貨
  • 加上 18 件從 2026年12月11日 起發貨
  • 加上 9 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,452.10

* 參考價格

RS庫存編號:
288-1139
製造零件編號:
PD690SRD
製造商:
Martindale
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Martindale

Product Type

Proving Unit

Output Voltage

690V ac/dc

Display Type

None

Battery Type

AA Alkaline

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Height

35mm

Length

150mm

Standards/Approvals

RoHS

Weight

355g

Width

80mm

豁免

COO (Country of Origin):
PH

690V AC / DC proving device


The PD690SRD is fast and easy to use, instantly supplying the full test voltage for both high and low impedance voltage indicators, test lamps and meters. It comes complete with an over-moulded low-profile case with magnetic hanger. Proves the operation of voltage indicators, multimeters and test lamps up to 690V AC and is Ideal for higher voltage, three-phase commercial and industrial applications.

Suitable for use with voltage indicators up to 690V

Stepped voltage output matched to two-pole tester thresholds

Switchable AC / DC output mode via push button

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。