Socket & See SP 200 Voltage Indicator Proving Unit 36mA 50V, 690 V
- RS庫存編號:
- 704-7740
- 製造零件編號:
- SP 200
- 製造商:
- Socket & See
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 704-7740
- 製造零件編號:
- SP 200
- 製造商:
- Socket & See
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Socket & See | |
| Product Type | Voltage Indicator Proving Unit | |
| Output Voltage | 50V, 690V | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Length | 130mm | |
| Height | 49mm | |
| Weight | 350g | |
| Test Current | 36mA | |
| 選取全部 | ||
|---|---|---|
品牌 Socket & See | ||
Product Type Voltage Indicator Proving Unit | ||
Output Voltage 50V, 690V | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 65mm | ||
Standards/Approvals No | ||
Length 130mm | ||
Height 49mm | ||
Weight 350g | ||
Test Current 36mA | ||
Socket & See Professional Proving Unit
The Socket & See professional proving unit has an output voltage rating ranging between 50V and 690V. This model provides a safe and reliable means of checking the correct operation of Multimeters and two-pole voltage Indicators (VI). The 2-pole voltage testers recommended by the HSE should be proved on a known live source or proving unit both, before and after use. It should always be proved that any system is dead before commencing work.
Supplied with
6 AA alkaline batteries & instructions
Features and Benefits
Battery life of 10 hours with average use
Compact design encourages routine safety checks
Generates AC waveform for a true test with typical output of 230V at 36mA
Automatic test function to conserve batteries
Step voltage LED's indicate voltage being generated 50-100-230-400-690V
Low battery indication gives ample warning to replace batteries
Powerful enough to light old filament style lamps
Operating temperature ranges between -10°C and 35°C
Applications
Digital multimeters
Clamp meters
Electrical testers
Certifications
CE
BSEN 61010-1 : 2010
相关链接
- Megger 1001-561 Voltage Indicator Proving Unit LED
- Martindale PD240 Voltage Indicator Proving Unit 2mA 240V
- Black Star P240 Voltage Indicator Proving Unit 2mA 240V
- Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale VT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD, LED
- Proving Units