StarTech.com, IC Socket P S/2 Cable Assembly

小計(1 件)*

HK$38.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 143 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$38.40

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
213-3054
Distrelec 貨號:
302-52-463
製造零件編號:
GC46MF
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

IC Socket P S/2 Cable Assembly

Standards/Approvals

CE Certified

豁免

COO (Country of Origin):
CN

StarTech.com Replacement USB Mouse-To-PS/2 Adapter Adapter, Male to Female - GC46MF


Connect your PS/2 (personal system) mouse to a computer with universal serial bus ports with this adaptor from StarTech.com. You can use it with most IBM compatible computers to bring legacy equipment to life again. The versatile USB (universal serial bus) Type-A adaptor is one of the most commonly used USB plugs and offers a durable connection point, even when frequently used.

Hot-swappableThe USB end of this adapter is hot-swappable, which means you can connect and disconnect devices without having to turn your whole system off first.

Easy to useThis adaptor is quick and simple to assemble. There's no need for software – just plug it in and it's ready for use.

• Nickel-plated connectors for extended service life and resistance to corrosion• Space-saving dimensions of 50 (L) x 15mm (W)• Lightweight at only 10g, so won't put stress on equipment

The Startech Replacement PS/2 mouse to USB adapter features a PS/2 female connector on one end and a USB (type A) male connector on the other, allowing you to plug your PS/2 mouse into a USB port.

FAQs


It has lifetime warranty

RoHS and REACH compliant

Available in green colour

10 g weight

What is a PS2 connector used for?A Personal System/2 (PS/2) connector is a 6-pin plug that connects peripheral devices, such as a mouse or keyboard to a computer. Its name comes from the IBM Personal System/2 series of personal computers.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。