Wurth Elektronik Telecom Transformer 1:1 Turns Ratio, 350 μH Prim. Inductance, 450mΩ Prim. Resistance

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
245-8585
製造零件編號:
749600010
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Primary Inductance

350μH

Product Type

Telecom Transformer

Primary DC Resistance

450mΩ

Insertion Loss

-1.3dB

Turns Ratio

1:1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Series

WE‑BMS

Isolation Voltage

1kV

COO (Country of Origin):
CN
The Wurth Elektroniks LANMX connector without assembly has a high mechanical robustness with excellent signal integrity in one component due to integrated transformers and common mode chokes. It is used for industrial applications such as factory automation, robotics, transportation technology, wind power plants. Standards as EtherNet/IP, Profinet, EtherCAT, Ethernet Powerlink.

M12 connector with integrated transformer/common mode choke

Slim design and high mechanical stability

Through hole reflow (THR) soldering

Compliant with standard IEEE 802.3u

Operating temperature of -40 °C up to +85 °C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。