Bourns Surface Flyback Transformer 1:0.77 Turns Ratio, 25 μH Prim. Inductance, 0.55Ω Prim. Resistance

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$14.00

查看批量定價選項

小計(1 件)*

HK$28.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 538 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$28.40-
10 - 24HK$27.00HK$14.00
25 - 49HK$25.30HK$77.50
50 - 99HK$23.60HK$240.00
100 +HK$21.80HK$660.00

* 參考價格

包裝方式:
RS庫存編號:
259-5380
製造零件編號:
BA60951CS
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Product Type

Flyback Transformer

Primary Inductance

25μH

Primary DC Resistance

0.55Ω

Current

1.4A

Secondary DC Resistance

0.66Ω

Turns Ratio

1:0.77

Mount Type

Surface

Leakage Inductance

0.6μH

Minimum Operating Temperature

-40°C

Number of Pins

8

Maximum Operating Temperature

155°C

Maximum Operating Frequency

120kHz

Standards/Approvals

AEC-Q200, RoHS

Series

BA60951CS

Isolation Voltage

800V

Termination Type

Tin

COO (Country of Origin):
CN
The Bourns Isolated flyback transformer is designed with a minimum 8 mm creepage distance for an 800 V working voltage which is ideal for new electric vehicle (EV) applications that require high isolation voltage. This transformer can be used with many flyback controller ICs and can be customized for other output voltages and applications.

Isolated flyback transformer

Designed for isolated power supplies operating at 120 kHz

Basic insulation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。