Bourns Surface Pulse Transformer 3.14:1 Turns Ratio, 70 μH Prim. Inductance, 93mΩ Prim. Resistance
- RS庫存編號:
- 260-8588
- 製造零件編號:
- POE030-PD13050S
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$24.50
查看批量定價選項小計(1 件)*
HK$38.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$38.60 | - |
| 5 - 9 | HK$33.70 | HK$24.50 |
| 10 - 19 | HK$30.60 | HK$80.00 |
| 20 - 49 | HK$26.90 | HK$234.00 |
| 50 + | HK$23.40 | HK$760.00 |
* 參考價格
- RS庫存編號:
- 260-8588
- 製造零件編號:
- POE030-PD13050S
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 70μH | |
| Primary DC Resistance | 93mΩ | |
| Current | 6A | |
| Secondary DC Resistance | 4.45mΩ | |
| Turns Ratio | 3.14:1 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS | |
| Series | POE | |
| Isolation Voltage | 1.5kV | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Product Type Pulse Transformer | ||
Primary Inductance 70μH | ||
Primary DC Resistance 93mΩ | ||
Current 6A | ||
Secondary DC Resistance 4.45mΩ | ||
Turns Ratio 3.14:1 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS | ||
Series POE | ||
Isolation Voltage 1.5kV | ||
- COO (Country of Origin):
- CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.
Surface mount
30W Power rating
相关链接
- Bourns Surface Pulse Transformer 3.14:1 Turns Ratio 93mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 120mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 166mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.33:1 Turns Ratio 33mΩ Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- Bourns Surface Pulse Transformer 1.71:1 Turns Ratio 39mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 1.333 ± 3 % Turns Ratio 0.5Ω Prim. Resistance