暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 763-2437
- 製造零件編號:
- DEFV003
- 製造商:
- FTI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTI | |
| Product Type | Pump Accessory | |
| For Use With | EFV Series | |
| Standards/Approvals | CSA, CE/ATEX, CE | |
| 選取全部 | ||
|---|---|---|
品牌 FTI | ||
Product Type Pump Accessory | ||
For Use With EFV Series | ||
Standards/Approvals CSA, CE/ATEX, CE | ||
- COO (Country of Origin):
- US
FTI Drum Pumps and Accessories
FTI EF Series medium-performance drum or barrel pumps are seal-less, light-weight, economical to use pumps that may be used with various interchangeable motors and/or tubes. Tube sets for the pumps include polypropylene (763-2433) or 316 Stainless Steel (763-2446).
Warning
An Air Motor (RS stock no. 763-2452) with a Static Protection Kit should be used when pumping flammable or combustible liquids.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V