EAO Push Button Actuator for Use with Momentary Action Actuator
- RS庫存編號:
- 288-175
- Distrelec 貨號:
- 304-25-138
- 製造零件編號:
- 46-2W44.3CZ0.001
- 製造商:
- EAO
小計(1 件)*
HK$165.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$165.20 |
* 參考價格
- RS庫存編號:
- 288-175
- Distrelec 貨號:
- 304-25-138
- 製造零件編號:
- 46-2W44.3CZ0.001
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Yellow | |
| Actuator Type | Lever | |
| Standards/Approvals | IEC EN 60947-5-1, REACH, RoHS, UL508, IEC EN 60947-1, CE, CSA C22-2 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Yellow | ||
Actuator Type Lever | ||
Standards/Approvals IEC EN 60947-5-1, REACH, RoHS, UL508, IEC EN 60947-1, CE, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator specifically designed for human-machine interfaces is a perfect blend of functionality and elegance. This device showcases a round front form with an eye-catching silver bezel, crafted from high-quality metal. Engineered for panel mounting, it ensures compatibility with various setups while its elegant design promises to uplift any interface. With a yellow lever that contrasts beautifully against its black lever bar, this actuator not only draws attention but also provides intuitive usability.
IP65 protection ensuring operation in challenging environments
Wide temperature range accommodates diverse operational conditions
Mechanical lifetime of one million cycles reduces maintenance needs
Maintained momentary switching action offers precise control
相关链接
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m