EAO Push Button Actuator for Use with Momentary Action Actuator
- RS庫存編號:
- 288-245
- Distrelec 貨號:
- 304-25-085
- 製造零件編號:
- 46-2531.1K20.000
- 製造商:
- EAO
小計(1 件)*
HK$106.40
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$106.40 |
* 參考價格
- RS庫存編號:
- 288-245
- Distrelec 貨號:
- 304-25-085
- 製造零件編號:
- 46-2531.1K20.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | CSA C22-2, CSA, UL, RoHS, REACH, UL508, EAC, CE, IEC EN 60947-1, IEC EN 60947-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals CSA C22-2, CSA, UL, RoHS, REACH, UL508, EAC, CE, IEC EN 60947-1, IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator exemplifies precision and reliability in human machine interfaces. Designed with a sleek, round front dimension of 50 mm, it boasts a vibrant yellow front bezel crafted from durable plastic. This actuator not only stands out visually but also ensures functionality with its momentary switching action, making it ideal for a variety of applications.
IP65 rating offers superior protection against environmental elements
A mechanical lifetime of 1 million cycles assures longevity
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V