EAO Push Button Actuator for Use with Momentary Action Actuator

小計(1 件)*

HK$68.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$68.90

* 參考價格

RS庫存編號:
288-243
Distrelec 貨號:
304-25-084
製造零件編號:
46-2531.1A20.000
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Push Button Actuator

For Use With

Momentary Action Actuator

Colour

Red

Actuator Type

Push Button

Standards/Approvals

IEC EN 60947-5-1, CSA, UL508, EAC, IEC EN 60947-1, UL CE REACH RoHS CSA C22-2

COO (Country of Origin):
IT
The EAO Actuator combines precision engineering with robust design, making it an ideal choice for human machine interfaces. Featuring a distinctive round form with a 60 mm diameter, its vibrant yellow bezel not only enhances visibility but also integrates seamlessly into various panel designs. The lightweight plastic construction ensures durability while maintaining ease of installation.

IP65 rated for exceptional water and dust protection

Mechanical lifetime of 1 million cycles ensures reliable performance

Lightweight design simplifies installation and panel mounting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。